N-channel silicon MOSFET featuring 16A continuous drain current (I(D)) and 50V drain-source voltage. This power field-effect transistor offers a low on-resistance of 0.047 ohms. Designed with a single element and three terminals, it utilizes a TO-252AA package for efficient heat dissipation, supporting a maximum operating temperature of 175°C.
Fairchild RFD16N05SM9A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RFD16N05SM9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.