The Fairchild RURG1520CC_NL is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has 3 terminals and is a single diode element made of silicon. The diode is packaged in a TO-247 package type. It can withstand a maximum reverse voltage of 200 volts and a maximum power dissipation of 100 milliwatts.
Sign in to ask questions about the Fairchild RURG1520CC_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild RURG1520CC_NL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RURG1520CC_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.