Avalanche rectifier diode, 1-phase, 1-element, 80A continuous forward current, 1000V repetitive peak reverse voltage. Features silicon diode element material and a TO-247 JEDEC package code. Operates within a temperature range of -65°C to 175°C, with two terminals.
Sign in to ask questions about the Fairchild RURG80100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild RURG80100 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild RURG80100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.