
Schottky rectifier diode designed for single-phase applications. Features a 200V repetitive peak reverse voltage and a maximum forward current of 3A. Operates across a wide temperature range from -65°C to 150°C. Housed in a compact DO-214AA (SMB) package with two terminals. This silicon diode is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild S320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild S320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.