The Fairchild SA14A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum breakdown voltage of 17.2V and a clamping voltage of 23.2V. The diode is packaged in a DO-15 axial package with a power dissipation of 1W. It operates over a temperature range of -55°C to 150°C.
Fairchild SA14A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SA14A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.