Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SB140F056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild SB140F056 technical specifications.
| Max Operating Temperature | 125 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SB140F056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.