This boundary scan memory driver from Fairchild features a 56-pin SSOP package and operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a propagation delay of 7.4ns and a maximum output current of 15mA. It also has a load capacitance of 50pF and a power supply current of 60.8mA. The device is suitable for use in logic IC applications, including buffers and line drivers.
Fairchild SCAN182373ASSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN MEMORY DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 9 |
| Max I(ol) | 0.015 |
| Prop. Delay@Nom-Sup | 10.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 60.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SCAN182373ASSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.