The SCANPSC100FSC is a 28-pin industrial microprocessor circuit from Fairchild, operating within a temperature range of -40°C to 85°C. It features a dual terminal position and a JEDEC package code of R-PDSO-G28. The device measures 7.5mm in width and 17.9mm in length, with a pin count of 28. It is designed to operate within a supply voltage range of 4.5V to 5.5V.
Fairchild SCANPSC100FSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SCANPSC100FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.