
The SG5841JSZ is an 8-pin SOP DC/DC controller IC from Fairchild, designed for use in applications requiring a wide input voltage range of 11 to 24.7 volts. Operating over a temperature range of -20 to 85°C, this device is suitable for various industrial and automotive applications. The IC features a single function and is available in an 8-pin SOP package with a pin count of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SG5841JSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24.7 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SG5841JSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.