The SG6108DZ is a 20-pin DIP power management IC from Fairchild, featuring a temperature grade of OTHER and a maximum operating temperature of 85 degrees. It has 4 channels and operates within a supply voltage range of 4.5 to 5.5 volts. The IC is packaged in a DIP20 format with dimensions of 7.62mm in width and 26.162mm in length. It is designed for use in a variety of applications, including power management systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SG6108DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P20 |
| Width | 7.62 |
| Length | 26.162 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild SG6108DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.