This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.2V. The device is packaged in a DO-214AA package type and has a maximum non-repetitive peak reverse power dissipation of 600mW. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for use in applications requiring transient voltage suppression.
Fairchild SMBJ12A933 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 15.6 |
| Breakdown Voltage-Nom | 13.5 |
| Breakdown Voltage-Max | 13.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ12A933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.