The Fairchild SMBJ13A100 is a 2-element unidirectional transient voltage suppressor diode with a maximum reverse voltage of 13V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a silicon diode element material and a JEDEC package code of DO-214AA. The device is available in a 2-pin package type with a terminal position of dual and a pin count of 2. The SMBJ13A100 operates over a temperature range of -40°C to 175°C and is suitable for use in a variety of applications including surge protection and voltage clamping.
Fairchild SMBJ13A100 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| Breakdown Voltage-Max | 15.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ13A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.