Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 15V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 16.7V and a nominal breakdown voltage of 17.6V, with a maximum clamping voltage of 24.4V. Designed with two terminals in a DO-214AA (SMB) package, it operates reliably between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SMBJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.