Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 16V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 17.8V and a maximum clamping voltage of 26V. Designed with two terminals in a DO-214AA (SMB) package, it operates across a temperature range of -55°C to 150°C.
Fairchild SMBJ16A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.8 |
| Breakdown Voltage-Max | 19.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.