Bidirectional transient voltage suppressor diode, 600W peak pulse power, 33V repetitive peak reverse voltage. Features a minimum breakdown voltage of 36.7V and a maximum clamping voltage of 53.3V. This silicon diode operates bidirectionally across a temperature range of -55°C to 150°C. Packaged in a DO-214AA (SMB) surface-mount package with two terminals.
Fairchild SMBJ33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.