Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, designed for protecting sensitive electronics. Features a repetitive peak reverse voltage of 58V and a breakdown voltage range from 64.4V to 71.2V. Maximum clamping voltage is 93.6V. This 2-terminal, single-element silicon diode operates across a temperature range of -55°C to 150°C and is housed in a DO-214AA (SMB) package.
Sign in to ask questions about the Fairchild SMBJ58CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild SMBJ58CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| Breakdown Voltage-Max | 71.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMBJ58CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.