Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a 130V repetitive peak reverse voltage and 152V nominal breakdown voltage. This silicon diode offers a maximum clamping voltage of 209V and operates within a maximum temperature of 150°C. Encased in a DO-214AB SMC package, it has 2 terminals and a single silicon element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SMCJ130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 152 |
| Breakdown Voltage-Max | 159 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.