
Unidirectional Transient Voltage Suppressor Diode, featuring 1500W peak reverse power dissipation and a repetitive peak reverse voltage of 150V. This silicon diode offers a minimum breakdown voltage of 167V, with a nominal breakdown voltage of 176V and a maximum of 185V. The clamping voltage is rated at a maximum of 243V. Designed with two terminals in a DO-214AB (SMC) package, this single-element device operates up to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild SMCJ150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 243 |
| Breakdown Voltage-Nom | 176 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.