The SMCJ160A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 160V. The device has a nominal breakdown voltage of 188V and a maximum breakdown voltage of 197V. The SMCJ160A is packaged in a 2-pin DO-214AB package type and is suitable for use in a variety of applications.
Fairchild SMCJ160A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 259 |
| Breakdown Voltage-Nom | 188 |
| Breakdown Voltage-Max | 197 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.