Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, 30V repetitive peak reverse voltage. Features a 35.1V nominal breakdown voltage, with a minimum of 33.3V and a maximum of 36.8V. Maximum clamping voltage is 48.4V. This 2-terminal, 1-element silicon diode is housed in a DO-214AB (SMC) package and operates up to 150°C.
Sign in to ask questions about the Fairchild SMCJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild SMCJ30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.1 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.