Unidirectional transient voltage suppressor diode, featuring a 1500W peak reverse power dissipation and a repetitive peak reverse voltage of 33V. This silicon diode offers a minimum breakdown voltage of 36.7V and a maximum clamping voltage of 53.3V. Designed with two terminals in a DO-214AB (SMC) package, it provides single-element protection up to a maximum operating temperature of 150°C.
Fairchild SMCJ33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.