
Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a 36V standoff voltage (V<sub>RWM</sub>). This 2-terminal, single-element silicon diode offers a minimum breakdown voltage of 40V and a nominal breakdown voltage of 42.1V, with a maximum breakdown voltage of 44.2V. Maximum clamping voltage is 58.1V, and it operates up to 150°C. Packaged in a DO-214AB (SMC) JEDEC code, it is designed for robust transient voltage suppression.
Fairchild SMCJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild SMCJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.