The TL431ACZX is a voltage reference IC from Fairchild with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has 3 terminals and a JEDEC package code of O-PBCY-T3. The device is a single-function, single-output voltage reference IC.
Sign in to ask questions about the Fairchild TL431ACZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild TL431ACZX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild TL431ACZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.