The UA710HM is an 8-pin military-grade comparator from Fairchild, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 12V and a maximum supply voltage of 14V. The comparator has a maximum input offset voltage of 3000mV and an average bias current of 45uA. The device is packaged in a CAN8 package type.
Sign in to ask questions about the Fairchild UA710HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UA710HM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 45 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA710HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.