The UA710HMQB is an 8-pin military-grade comparator from Fairchild, featuring a nominal supply voltage of 12V and a maximum supply voltage of 14V. It operates within a temperature range of -55°C to 125°C and has a maximum input offset voltage of 3000mV. The device has a maximum average bias current of 45mA and is designed for use in high-reliability applications.
Fairchild UA710HMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 45 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild UA710HMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.