The UA723DCQR is a linear voltage regulator from Fairchild with adjustable output voltage between 2V and 37V. It features a 14-pin DIP package and operates within a temperature range of -20C to 70C. This device is suitable for power management applications and is categorized as a Miscellaneous Power Management IC.
Checking distributor stock and pricing after the page loads.
Fairchild UA723DCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Adjustability | ADJUSTABLE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.