The UA733DC is a commercial temperature, dual audio amplifier IC from Fairchild, featuring 14 terminals and a CDIP-14 package. It operates within a temperature range of 0 to 70 degrees Celsius. This device has a single function and one channel, making it suitable for various audio amplifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild UA733DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA733DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.