The UA741AHM is an 8-pin military-grade operational amplifier from Fairchild, operating within a temperature range of -55°C to 125°C. It features a dual-supply voltage of 15V, with a minimum slew rate of 0.3V/us. The amplifier is designed with voltage-feedback architecture and has a maximum input offset voltage of 4000μV. It is available in a CAN8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild UA741AHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA741AHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.