The UA741DMQB is a 14-pin dual-in-line package (DIP) operational amplifier from Fairchild, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a nominal supply voltage of ±15V, with a maximum limit of ±22V. The amplifier has a maximum input offset voltage of 6000μV and an average bias current of 1.5mA. It is suitable for use in applications requiring high common-mode rejection ratio, with a nominal value of 70dB. The device is available with various screening levels, including 38535Q/M, 38534H, and 883B.
Sign in to ask questions about the Fairchild UA741DMQB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UA741DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA741DMQB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.