The UA7806UC is a 3-terminal positive regulator with a nominal output voltage of 6V and a maximum output current of 1.5A. It has a fixed output voltage and a dropout voltage of 2.3V. The regulator operates over a temperature range of 0°C to 125°C and can handle an input voltage of up to 35V. It has a line regulation of 0.12% and a load regulation of 0.12%.
Sign in to ask questions about the Fairchild UA7806UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UA7806UC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.12 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA7806UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.