The UA7824KM is a fixed linear voltage regulator from Fairchild with a nominal output voltage of 24V and a maximum output current of 1A. It has a voltage tolerance of 5% and an operating temperature range of -55C to 150C. The regulator is packaged in a TO-3 2-pin metal package and is suitable for use in a variety of applications.
Sign in to ask questions about the Fairchild UA7824KM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UA7824KM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 40 |
| Line Regulation-Max | 0.24 |
| Load Regulation-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UA7824KM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.