The UA78M08HC is a 3-terminal voltage regulator from Fairchild. It has a nominal output voltage of 8V with a maximum voltage tolerance of 5%. The device is designed to operate within a temperature range of 0°C to 125°C. The regulator is available in a package type that includes CAN3/4 and is classified under power management ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild UA78M08HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Load Regulation-Max | 0.16 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA78M08HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.