Sign in to ask questions about the Fairchild UA79GU1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UA79GU1C technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | -2.23 |
| Output Voltage1-Max | -30 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UA79GU1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.