The UC3842N is an 8-pin commercial temperature DC/DC controller from Fairchild. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum input voltage of 30V and a minimum input voltage of 12V. It is packaged in a DIP-8 format with a pin count of 8.
Sign in to ask questions about the Fairchild UC3842N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UC3842N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3842N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.