The UC3843AD is a commercial DC/DC controller from Fairchild, designed for use in a variety of applications. This device features 8 terminals and operates within a temperature range of 0 to 70°C. It can handle input voltages between 12 and 25V and is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length.
Fairchild UC3843AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3843AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.