The UC3844DX is a commercial-grade SOP-14 DC/DC controller from Fairchild, designed for operation between 0C and 70C. It features 14 terminals and a single function, with a maximum input voltage of 30V and a minimum input voltage of 12V. The device is packaged in a 3.95mm wide and 8.56mm long SOP-14 package, suitable for surface mount applications.
Sign in to ask questions about the Fairchild UC3844DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UC3844DX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3844DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.