The UC3844N is an 8-pin DIP DC/DC controller from Fairchild, designed for commercial temperature operation. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a dual terminal position and a pin count of 8. It is available in a JEDEC package code R-PDIP-T8 with dimensions of 7.62mm in width and 9.2mm in length. The UC3844N has a single function and a temperature grade of commercial.
Sign in to ask questions about the Fairchild UC3844N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild UC3844N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild UC3844N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.