This 14-pin industrial line transceiver from Fairchild features a differential input and operates over a supply voltage range of 3V to 3.6V. The device is capable of withstanding temperatures from -40°C to 85°C. It is packaged in a TSSOP-14 package with a width of 4.4mm and a length of 5mm. The transceiver is designed for use in industrial applications and meets the requirements of various standards.
Fairchild USB1T20MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild USB1T20MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.