8-bit bidirectional bus transceiver, BICMOS logic IC, featuring true output and positive edge trigger. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 24-terminal TSSOP-24 package with a width of 4.4mm and length of 7.8mm. Offers a propagation delay of 17ns at nominal supply voltage.
Fairchild V320MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | BICMOS |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild V320MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.