This solid round cable EMI suppression core is manufactured by Fair-Rite using 31 Material, a Manganese Zinc (MnZn) ferrite designed for EMI suppression from 1 MHz to 500 MHz. The core is burnished to remove sharp edges and is intended for larger suppression parts. It suppresses conducted EMI signals on larger diameter cables such as network and peripheral cabling.
Checking distributor stock and pricing after the page loads.
| Material Grade | 31 |
| Typical Impedance @ 1 MHz | 14Ω |
| Typical Impedance @ 5 MHz | 31Ω |
| Typical Impedance @ 10 MHz | 45Ω |
| Typical Impedance @ 25 MHz | 76Ω |
| Typical Impedance @ 100 MHz | 175Ω |
| Typical Impedance @ 250 MHz | 500Ω |
| Outer Diameter (A) | 101.6mm |
| Inner Diameter (B) | 76.2mm |
| Length (C) | 25.4mm |
| Weight | 420g |
| Calculated DC Bias Field H(Oe) | 0.05Oe |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| RoHS | Compliant |
| REACH | Compliant |