The LDP020-120-00 is a single-output LED power supply from Fairway Electronics. It operates within a 100VAC to 240VAC input voltage range and provides a single output voltage of 12 volts with a typical output current of 1660 mA. The supply has a maximum output power of 20 watts and achieves a minimum efficiency of 80%. It features power factor correction with a minimum of 0.9 and supports PWM dimming. The LDP020-120-00 is housed in a 4-pin package and is rated for operation in temperatures ranging from -20 to 60 degrees Celsius. It also meets the IP67 rating for protection against solid particles and water.
Fairway Electronics LDP020-120-00 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 240VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 1660mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 80(Min)% |
| Dimming | PWM |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP67 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 4 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.