Plug-In Adapter Single-OUT 12V 2.1A 25.2W
Fairway Electronics VDN60-120A technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | DC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.1A |
| Maximum Output Power | 25.2W |
| Input Voltage | 11 to 28V |
| Maximum Input Current | 6.8A |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | Banana Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Short Circuit |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.