Current Transformer 100:1 3750Vrms 1.3Ohm Prim. DCR 1.3Ohm Sec. DCR 23200uH Prim. 35000mA Prim. 4 Terminal PC Pin Thru-Hole
Falco Electronics T50A11 technical specifications.
| Width | 9.9 |
| Length | 17.02 |
| Manufacturer Series | CST013-01 |
| Height | 20.32 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.