Current Transformer 200:1 3750Vrms 4.5Ohm Prim. DCR 4.5Ohm Sec. DCR 80000uH Prim. 38000mA Prim. 4 Terminal PC Pin Thru-Hole
Falco Electronics T5L009 technical specifications.
| Width | 9.65 |
| Length | 17.02 |
| Manufacturer Series | CST013-01 |
| Height | 20.32 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.