Common Mode Chokes Dual 100uH 10kHz 31A 0.0022Ohm DCR SMD T/R
Falco Electronics T81L02 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Width | 25.4 |
| Length | 31.24 |
| Number of Functions | 2 |
| Manufacturer Series | CMTJ2106S |
| Height | 13.08 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.