Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
Falco Electronics TV5L06 technical specifications.
| Width | 12.19 |
| Length | 20.95 |
| Number of Functions | 1 |
| Manufacturer Series | BDT013 |
| Height | 25.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.