Fandis FPF12KR230BE technical specifications.
| Color | Grey |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Fandis FPF12KR230BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
