Sign in to ask questions about the Fandis FPF20KGR230B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fandis FPF20KGR230B technical specifications.
| Color | Grey |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Fandis FPF20KGR230B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
