The BC833M is a compact, high-performance Bluetooth Low Energy (BLE) 5.2, Thread, and Zigbee module based on the Nordic nRF52833 QDAA SoC. It features an integrated ARM Cortex M4F processor with 512KB Flash and 128KB RAM. The module includes an integrated PCB trace antenna and is designed for low power consumption, supporting direct power supply from Lithium batteries or USB (up to 5.5V). It supports Direction Finding (AoA/AoD), Bluetooth Coded PHY, and includes 128-bit AES HW encryption. The module is fully certified for FCC, IC, CE, and RCM compliance.
Sign in to ask questions about the Fanstel Corp BC833M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fanstel Corp BC833M technical specifications.
| Bluetooth Version | BLE 5.2 |
| SoC | Nordic nRF52833 QDAA |
| MCU Core | ARM Cortex M4F |
| Flash Memory | 512KB |
| RAM | 128KB |
| Output Power (Max) | 8.73dBm |
| Receiver Sensitivity | -95dBm |
| Supply Voltage (Min) | 1.7V |
| Supply Voltage (Max) | 5.5V |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 105°C |
| Max Communication Range | 1400m |
| GPIOs | 18 |
| Dimensions | 10 x 14.3 x 1.9mm |
| Frequency Range | 2.4GHz |
| RoHS | Compliant |
| Fcc Id | X8WBC833M |
| Ic Id | 4100A-BC833M |
| Ce | Compliant |
| Australia Rcm | Compliant |
| Japan | R 218-417364 |
Download the complete datasheet for Fanstel Corp BC833M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.