The Fanstel BluNor BT832X is a high-performance, long-range Bluetooth Low Energy (BLE) module based on the Nordic nRF52832 SoC and integrated with a Skyworks SKY66112 power amplifier. It features a maximum output power of +20 dBm and a receiver sensitivity of -105 dBm, enabling a line-of-sight range of up to 1170 meters. The module includes an integrated PCB trace antenna, 32 GPIOs, and support for NFC-A tag interfaces, UART, SPI, and I2C protocols. It is designed for applications requiring robust connectivity and extended range, such as industrial IoT gateways and mesh network relays.
Checking distributor stock and pricing after the page loads.
| SoC | Nordic nRF52832 |
| CPU | ARM Cortex M4F |
| Power Amplifier | Skyworks SKY66112-11 |
| Flash Memory | 512KB |
| RAM | 64KB |
| Bluetooth Version | 5.0 |
| Maximum Output Power | 20dBm |
| Receiver Sensitivity | -105dBm |
| Bluetooth Line of Sight Range | 1170meters |
| Antenna Type | Integrated PCB Trace Antenna |
| GPIO Count | 32 |
| Operating Supply Voltage | 1.8 to 3.6V |
| Operating Temperature | -40 to +85°C |
| Dimensions | 15.0 x 28.0 x 1.9mm |
| Fcc Id | X8WBT832XE |
| Ic Id | 4100A-BT832XE |
| RoHS | RoHS3 Compliant |